
* Images are for reference only
1008-183K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1008-183K
- JLCPCB Part #
- C17639866
- Package
- SMD,2.7x2.4mm
- Description
- 173mA 18uH 5Ω ±10% SMD,2.7x2.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3809
200+
$2.9466
500+
$2.8470
1000+
$2.7988
Welcome back, may I help you?