
* Images are for reference only
100-272K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 100-272K
- JLCPCB Part #
- C20774684
- Package
- -
- Description
- 2.7uH 2Ω 89mA ±10% - Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$106.6394
200+
$42.5494
500+
$41.1279
1000+
$40.4259
Welcome back, may I help you?