
* Images are for reference only
0819R-52K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 0819R-52K
- JLCPCB Part #
- C3349989
- Package
- Plugin,D2xL5.1mm
- Description
- 118mA 15uH 26MHz 3.4Ω 40@2.5MHz ±10% 插件,D2xL5.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6200
200+
$0.6278
500+
$0.6053
1000+
$0.5941
Welcome back, may I help you?