
* Images are for reference only
APH1265T3R3M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1265T3R3M
- JLCPCB Part #
- C5349636
- Package
- SMD,13.5x12.8mm
- Description
- 19.5A 29A 3.3uH 6.4mΩ Molded Inductor ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2815
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2808
In-stock Item Pricing
Qty Unit Price
1+
$0.4479
10+
$0.3561
30+
$0.3158
100+
$0.2659
500+
$0.2433
1000+
$0.2304
Related Products
Welcome back, may I help you?