
* Images are for reference only
APH1040TR22M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1040TR22M
- JLCPCB Part #
- C5349709
- Package
- SMD,11x10mm
- Description
- 1mΩ 220nH 35A 60A Molded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 566
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 559
In-stock Item Pricing
Qty Unit Price
1+
$0.2423
50+
$0.1920
150+
$0.1705
500+
$0.1438
2500+
$0.1318
5000+
$0.1246
Related Products
Welcome back, may I help you?