
* Images are for reference only
NDI10S
Extended
- Manufacturer
- APEM
- MFR.Part #
- NDI10S
- JLCPCB Part #
- C5801459
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+85℃ 10 2.54mm 24V 25mA SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1854
198+
$1.6704
504+
$1.6141
1008+
$1.5868
Welcome back, may I help you?