
* Images are for reference only
NDI01S
Extended
- Manufacturer
- APEM
- MFR.Part #
- NDI01S
- JLCPCB Part #
- C7316744
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+85℃ 1 2.54mm 24V 25mA SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5027
260+
$0.6005
520+
$0.5796
1040+
$0.5700
Welcome back, may I help you?