
* Images are for reference only
ADTSG62KV
Extended
- Manufacturer
- APEM
- MFR.Part #
- ADTSG62KV
- JLCPCB Part #
- C5581536
- Package
- Plugin
- Description
- -25℃~+70℃ 12V 1N 50mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8865
225+
$0.7530
525+
$0.7289
975+
$0.7161
Welcome back, may I help you?