
* Images are for reference only
ADTSM644KVTR
Extended
- Manufacturer
- APEM
- MFR.Part #
- ADTSM644KVTR
- JLCPCB Part #
- C5549114
- Package
- SMD,6.2x6.2mm
- Description
- -25℃~+70℃ 12V 1N 50mA 6mm 6mm 7.3mm Black Gull Wing No Round Button SPST-NO Surface Mount,Vertical Without Bracket SMD,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6895
200+
$0.2761
700+
$0.2665
1400+
$0.2616
Related Products
Welcome back, may I help you?