
* Images are for reference only
636H/2
Extended
- Manufacturer
- APEM
- MFR.Part #
- 636H/2
- JLCPCB Part #
- C6462418
- Package
- Plugin
- Description
- -20℃~+55℃ 250V Cylinder Lever SPDT Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.8349
10+
$5.0575
25+
$4.5821
Welcome back, may I help you?