
* Images are for reference only
631H/2
Extended
- Manufacturer
- APEM
- MFR.Part #
- 631H/2
- JLCPCB Part #
- C4950103
- Package
- Plugin
- Description
- -20℃~+55℃ 10000 times 15A 250V Cylinder Lever SPST Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.2213
10+
$4.1230
30+
$4.0586
Welcome back, may I help you?