* Images are for reference only
12166AD2GK
- Manufacturer
- APEM
- MFR.Part #
- 12166AD2GK
- JLCPCB Part #
- C6649390
- Package
- -
- Description
- 30V 125V Four-pole double throw Straight - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
12166AD2GK technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 12166AD2GK for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
12166AD2GK symbol, PCB footprint from the free EasyEDA PCB design tool.
12166AD2GK datasheets or manufacturer documentation.
Datasheet: 12166AD2GK Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing