* Images are for reference only
12164A
- Manufacturer
- APEM
- MFR.Part #
- 12164A
- JLCPCB Part #
- C7161059
- Package
- -
- Description
- 30V 125V Double-edged triple throw Direct Insert - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
12164A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 12164A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
12164A symbol, PCB footprint from the free EasyEDA PCB design tool.
12164A datasheets or manufacturer documentation.
Datasheet: 12164A Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing