
KH146AAZXXG12NXXXXXX
- Manufacturer
- MFR.Part #
- KH146AAZXXG12NXXXXXX
- JLCPCB Part #
- C3763478
- Package
- -
- Description
- -40℃~+85℃ 10000 times 10A 24V Black DPDT No Marking - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | APEM | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Life | 10000 times | |
| Current Rating | 10A | |
| Circuit | DPDT | |
| Voltage Rating (DC) | 24V | |
| Actuator Identifier | No Marking |

* Images are for reference only
KH146AAZXXG12NXXXXXX
Extended- Manufacturer
- MFR.Part #
- KH146AAZXXG12NXXXXXX
- JLCPCB Part #
- C3763478
- Package
- -
- Description
- -40℃~+85℃ 10000 times 10A 24V Black DPDT No Marking - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KH146AAZXXG12NXXXXXX
Extended- Manufacturer
- MFR.Part #
- KH146AAZXXG12NXXXXXX
- JLCPCB Part #
- C3763478
- Package
- -
- Description
- -40℃~+85℃ 10000 times 10A 24V Black DPDT No Marking - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH146AAZXXG12NXXXXXX Specifications
KH146AAZXXG12NXXXXXX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | APEM | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Life | 10000 times | |
| Current Rating | 10A | |
| Circuit | DPDT | |
| Voltage Rating (DC) | 24V | |
| Actuator Identifier | No Marking |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH146AAZXXG12NXXXXXX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH146AAZXXG12NXXXXXX Documents
KH146AAZXXG12NXXXXXX datasheets or manufacturer documentation.
Datasheet: KH146AAZXXG12NXXXXXX Datasheet (PDF)
KH146AAZXXG12NXXXXXX Schematic Symbol & PCB Footprint
The KH146AAZXXG12NXXXXXX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.