* Images are for reference only
12149AK
- Manufacturer
- APEM
- MFR.Part #
- 12149AK
- JLCPCB Part #
- C6038511
- Package
- -
- Description
- 30V 125V DPDT Direct Insert - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
12149AK technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 12149AK for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
12149AK symbol, PCB footprint from the free EasyEDA PCB design tool.
12149AK datasheets or manufacturer documentation.
Datasheet: 12149AK Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing