* Images are for reference only
12144AGX408
- Manufacturer
- APEM
- MFR.Part #
- 12144AGX408
- JLCPCB Part #
- C6649362
- Package
- -
- Description
- 30V 125V triple-pole/single-throw Straight - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
12144AGX408 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 12144AGX408 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
12144AGX408 symbol, PCB footprint from the free EasyEDA PCB design tool.
12144AGX408 datasheets or manufacturer documentation.
Datasheet: 12144AGX408 Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing