
* Images are for reference only
AP30P10GH
Extended
- Manufacturer
- APEC(Advanced Power Elec)
- MFR.Part #
- AP30P10GH
- JLCPCB Part #
- C5253033
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 100V 140pF 25A 3V 4.13nF 80mΩ@10V 80nC 89W TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4371
10+
$0.3471
30+
$0.3101
100+
$0.2619
500+
$0.2298
1000+
$0.2169
Related Products
Welcome back, may I help you?