
* Images are for reference only
AP9575AGH
Extended
- Manufacturer
- APEC(Advanced Power Elec)
- MFR.Part #
- AP9575AGH
- JLCPCB Part #
- C5253007
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 120pF 17A 1V 2.3nF 36W 56nC 60V 64mΩ@10V TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3099
50+
$0.2466
150+
$0.2195
500+
$0.1855
3000+
$0.1629
6000+
$0.1539
Related Products
Welcome back, may I help you?