
* Images are for reference only
APCI0079-P002A
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- APCI0079-P002A
- JLCPCB Part #
- C7498137
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 3mm 67P Female M.2-M Key Surface Mount, Right Angle With post SMD,P=0.5mm,卧贴 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3834
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 3822
In-stock Item Pricing
Qty Unit Price
1+
$0.6654
10+
$0.5397
30+
$0.4785
100+
$0.4157
500+
$0.3722
1200+
$0.3545
Related Products
Welcome back, may I help you?