
* Images are for reference only
6R3AREP152M08A2PFBT
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 6R3AREP152M08A2PFBT
- JLCPCB Part #
- C2938769
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 12mm 1500uF 2000hrs@105℃ 6.3V 8mm Polymer ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2303
10+
$0.1840
30+
$0.1643
100+
$0.1397
500+
$0.1286
1200+
$0.1054
Related Products
Welcome back, may I help you?