
* Images are for reference only
6R3ARCP681M06X8PZT
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 6R3ARCP681M06X8PZT
- JLCPCB Part #
- C2681080
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 6.3V 6.3mm 680uF 8mm ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1700
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1700
In-stock Item Pricing
Qty Unit Price
1+
$0.0755
100+
$0.0608
300+
$0.0534
2000+
$0.0447
4000+
$0.0404
10000+
$0.0381
Related Products
Welcome back, may I help you?