
* Images are for reference only
250ARUP681M0816P26
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 250ARUP681M0816P26
- JLCPCB Part #
- C2681095
- Package
- Plugin,D8xL16mm
- Description
- -55℃~+125℃ 16mm 2000hrs@105℃ 25V 680uF 8mm ±20% 插件,D8xL16mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 501
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
1+
$0.3870
50+
$0.3059
150+
$0.2712
500+
$0.2279
2500+
$0.2086
5000+
$0.1970
Related Products
Welcome back, may I help you?