
* Images are for reference only
160AV5K271M0810C
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 160AV5K271M0810C
- JLCPCB Part #
- C2919888
- Package
- SMD,D8xL9.7mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 270uF 8mm 9.7mm Polymer ±20% SMD,D8xL9.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3391
10+
$0.2728
30+
$0.2444
100+
$0.2089
500+
$0.1609
1000+
$0.1514
Related Products
Welcome back, may I help you?