
* Images are for reference only
160AR5K271M0809C
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 160AR5K271M0809C
- JLCPCB Part #
- C369918
- Package
- Plugin,D8xL9mm
- Description
- -55℃~+105℃ 16V 270uF 3.5mm 5A@100kHz 8mm 9mm Polymer ±20% 插件,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
50+
$0.0784
150+
$0.0684
500+
$0.0564
2500+
$0.0503
5000+
$0.0474
Related Products
Welcome back, may I help you?