
* Images are for reference only
APA1606MGC
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APA1606MGC
- JLCPCB Part #
- C5879014
- Package
- SMD,1.6x1.2mm
- Description
- -40℃~+85℃ 110° 2.5V 20mA 570nm 574nm 60mcd 75mW Discrete Diode Water Clear Yellow Green SMD,1.6x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 294
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 278
In-stock Item Pricing
Qty Unit Price
1+
$0.3670
50+
$0.2891
150+
$0.2555
500+
$0.2016
2000+
$0.1829
4000+
$0.1718
Related Products
Welcome back, may I help you?