


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Kingbright | |
| Package | SMD5050-6P | |
| Power(Watts) - R | 420mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | G:8000V、B:8000V、R:8000V | |
| Height | 1.3mm | |
| Width | 5mm | |
| Forward Current - R | 150mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 2300mcd | |
| Forward Current - G | 150mA | |
| Luminous Intensity - G | 9000mcd | |
| Power(Watts) - G | 570mW | |
| Forward Current - B | 150mA | |
| Luminous Intensity - R | 4000mcd | |
| Power(Watts) - B | 570mW | |
| Length | 7.4mm | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AAAF5051-05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Kingbright | |
| Package | SMD5050-6P | |
| Power(Watts) - R | 420mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | G:8000V、B:8000V、R:8000V | |
| Height | 1.3mm | |
| Width | 5mm | |
| Forward Current - R | 150mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 2300mcd | |
| Forward Current - G | 150mA | |
| Luminous Intensity - G | 9000mcd | |
| Power(Watts) - G | 570mW | |
| Forward Current - B | 150mA | |
| Luminous Intensity - R | 4000mcd | |
| Power(Watts) - B | 570mW | |
| Length | 7.4mm | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAAF5051-05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AAAF5051-05 datasheets or manufacturer documentation.
Datasheet: AAAF5051-05 Datasheet (PDF)
The AAAF5051-05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.