
* Images are for reference only
AP7381-50V-A
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7381-50V-A
- JLCPCB Part #
- C3746499
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 150mA 1V@(100mA) 2.5uA 40V 5V 60dB Fixed Positive Short Circuit Protection、Thermal Shutdown TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2340
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2340
In-stock Item Pricing
Qty Unit Price
1+
$0.1810
50+
$0.1617
150+
$0.1534
500+
$0.1431
2000+
$0.1386
4000+
$0.1359
Related Products
Welcome back, may I help you?