
* Images are for reference only
AP7380-50WR-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7380-50WR-7
- JLCPCB Part #
- C460409
- Package
- SOT-25
- Description
- -40℃~+125℃@(Tj) 1 150mA 24V 3uA 500mV@(50mA) 5V Fixed Over Temperature Protection Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4816
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4814
In-stock Item Pricing
Qty Unit Price
1+
$0.1834
50+
$0.1615
150+
$0.1521
500+
$0.1404
3000+
$0.1350
6000+
$0.1320
Related Products
Welcome back, may I help you?