
* Images are for reference only
AP7375-33W5-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7375-33W5-7
- JLCPCB Part #
- C5588118
- Package
- SOT-25
- Description
- -40℃~+125℃@(Tj) 2.1uA 3.3V 300mA 350mV@(100mA) 45V 85dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3004
50+
$0.2381
150+
$0.2115
500+
$0.1781
3000+
$0.1633
6000+
$0.1544
Related Products
Welcome back, may I help you?