
* Images are for reference only
AP7351D-18W5-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7351D-18W5-7
- JLCPCB Part #
- C5553236
- Package
- SOT-25
- Description
- -40℃~+85℃@(Ta) 1 1.8V 150mA 1uA 5.5V 600mV@(150mA) 60dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4543
10+
$0.3609
30+
$0.3206
100+
$0.2707
500+
$0.2481
1000+
$0.2352
Related Products
Welcome back, may I help you?