
* Images are for reference only
AP7331-33SNG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7331-33SNG-7
- JLCPCB Part #
- C150446
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃@(Ta) 1 3.3V 300mA 300mV@(300mA) 65dB@(100Hz) 65uA 6V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 249
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.2448
50+
$0.2034
150+
$0.1856
500+
$0.1635
3000+
$0.1537
6000+
$0.1478
Related Products
Welcome back, may I help you?