
* Images are for reference only
AP7165-SPG-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7165-SPG-13
- JLCPCB Part #
- C460364
- Package
- SO-8-EP
- Description
- -40℃~+85℃@(Ta) 1 170uA 400mV@(500mA) 5.5V 600mA 60dB@(1kHz) 800mV~5V Adjustable PG Pin、Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1318
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1309
In-stock Item Pricing
Qty Unit Price
1+
$0.2526
50+
$0.2022
150+
$0.1805
500+
$0.1534
2500+
$0.1415
5000+
$0.1342
Related Products
Welcome back, may I help you?