
* Images are for reference only
AP3917BS7-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP3917BS7-13
- JLCPCB Part #
- C5244498
- Package
- SO-7
- Description
- -40℃~+125℃@(Ta) 170mA 1W 650V 8.2V~8.8V CCM、DCM Flyback、Buck Non-Isolated Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Voltage (CV) SO-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4366
10+
$0.3400
30+
$0.2997
100+
$0.2481
500+
$0.2256
1000+
$0.2111
Related Products
Welcome back, may I help you?