
* Images are for reference only
AP22818AKBWT-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP22818AKBWT-7
- JLCPCB Part #
- C3236241
- Package
- TSOT-25
- Description
- -40℃~+85℃ 1 2.7V~5.5V 2A 75mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Overcurrent Protection(OCP)、Over Temperature Protection TSOT-25 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1545
50+
$0.1238
150+
$0.1083
500+
$0.0967
3000+
$0.0875
6000+
$0.0829
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?