
* Images are for reference only
AP22655QWU-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP22655QWU-7
- JLCPCB Part #
- C19948471
- Package
- TSOT-26
- Description
- -40℃~+125℃ 1 3.1A 3V~5.5V 50mΩ Active High High Side Switch 过压保护、输出放电功能、软启动、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、反向电流阻断 TSOT-26 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.9646
10+
$0.9436
30+
$0.9291
100+
$0.9146
Related Products
Welcome back, may I help you?