This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP2205-18W5-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP2205-18W5-7
JLCPCB Part #
C7214655
Package
SOT-25
Description
-40℃~+125℃ 1 1.8V 200mA 24V 30uVrms 36mV@(100uA) 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $0.5655
10+ $0.5526
30+ $0.5446
100+ $0.5349

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons