
* Images are for reference only
AP2138N-2.5TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2138N-2.5TRG1
- JLCPCB Part #
- C460334
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 1.5uA 1V@(250mA) 2.5V 250mA 6V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6070
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6062
In-stock Item Pricing
Qty Unit Price
1+
$0.1595
50+
$0.1234
150+
$0.1054
500+
$0.0917
3000+
$0.0809
6000+
$0.0754
Related Products
Welcome back, may I help you?