This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AP2132BMP-1.2TRG1

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP2132BMP-1.2TRG1
JLCPCB Part #
C338874
Package
ESOP-8
Description
-40℃~+85℃@(Ta) 1 1.2V 2A 300uA 450mV@(2A) 5.5V 60dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2834

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2834

In-stock Item Pricing

Qty Unit Price
1+ $0.2601
50+ $0.2312
150+ $0.2188
500+ $0.2035
2500+ $0.1966
4000+ $0.1926

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons