
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 76.8pF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.7nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.1pF | |
| Current - Continuous Drain(Id) | 270mA | |
| Drain to Source Voltage | 240V | |
| Pd - Power Dissipation | 750mW | |
| RDS(on) | 12Ω@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMN24H11DSQ-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 76.8pF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.7nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.1pF | |
| Current - Continuous Drain(Id) | 270mA | |
| Drain to Source Voltage | 240V | |
| Pd - Power Dissipation | 750mW | |
| RDS(on) | 12Ω@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMN24H11DSQ-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMN24H11DSQ-13 datasheets or manufacturer documentation.
Datasheet: DMN24H11DSQ-13 Datasheet (PDF)
The DMN24H11DSQ-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.