
* Images are for reference only
AP1509-SG-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP1509-SG-13
- JLCPCB Part #
- C151822
- Package
- SOIC-8-150mil
- Description
- -40℃~+125℃ 1 150kHz 150uA 2A 3.3V 4.5V~22V Buck Buck Built-in Fixed No SOIC-8-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 813
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 813
In-stock Item Pricing
Qty Unit Price
1+
$0.6477
10+
$0.5381
30+
$0.4914
100+
$0.4334
500+
$0.4076
1000+
$0.3915
Related Products
Welcome back, may I help you?