
* Images are for reference only
AP133-WG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP133-WG-7
- JLCPCB Part #
- C141331
- Package
- SOT-25
- Description
- -40℃~+85℃@(Ta) 1 1V~5V 300mA 350mV@(300mA) 40uA 65dB@(1kHz) 6V Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2780
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2775
In-stock Item Pricing
Qty Unit Price
1+
$0.2328
50+
$0.1934
150+
$0.1765
500+
$0.1555
3000+
$0.1462
6000+
$0.1405
Related Products
Welcome back, may I help you?