
* Images are for reference only
AP1084DG-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP1084DG-13
- JLCPCB Part #
- C507869
- Package
- TO-252-3L
- Description
- 0℃~+125℃@(Tj) 1 1.4V@(5A) 10mA 12V 5A Adjustable Over Current Protection、Over Temperature Protection Positive TO-252-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3321
50+
$0.2686
150+
$0.2413
500+
$0.2075
2500+
$0.1923
5000+
$0.1833
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?