This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX22421BASA+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX22421BASA+
JLCPCB Part #
C7460023
Package
SOIC-8
Description
-40℃~+125℃ 1 1 1.71V~5.5V 1.71V~5.5V 10Mbps 200kV/us 3000 Multi-voltage domain interface、Configurable debounce filter SOIC-8 Digital Isolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5437
200+ $3.8082
500+ $3.6807
1000+ $3.6178
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons