
* Images are for reference only
DS1825U+T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1825U+T&R
- JLCPCB Part #
- C3663178
- Package
- MSOP-8
- Description
- -55℃~+125℃ 12bit 1uA 3V~3.7V 750ms Single-bus ±0.5℃ MSOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4992
10+
$4.6797
30+
$4.1813
100+
$3.7618
Related Products
Welcome back, may I help you?