
* Images are for reference only
MAX17579ATC+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17579ATC+
- JLCPCB Part #
- C5691155
- Package
- TDFN-12(3x3)
- Description
- -40℃~+150℃@(TJ) 1 2.2MHz Built-in Yes TDFN-12(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7024
200+
$3.4733
500+
$3.3573
1000+
$3.2993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?