
* Images are for reference only
MAX4622CPE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4622CPE+
- JLCPCB Part #
- C1546203
- Package
- PDIP-16
- Description
- -18V~-4.5V、4.5V~36V 0℃~+70℃ 150pF 2 200ns 250ns 2:1 5Ω PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6996
200+
$3.3666
500+
$3.2489
1000+
$3.1908
Related Products
Welcome back, may I help you?