
* Images are for reference only
AMS1117DCY-1.5RG
Extended
- Manufacturer
- HANSCHIP semiconductor
- MFR.Part #
- AMS1117DCY-1.5RG
- JLCPCB Part #
- C2977154
- Package
- SOT-223-3L
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.3V@(800mA) 1.5V 12V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1556
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1556
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0373
300+
$0.0328
2500+
$0.0270
5000+
$0.0242
10000+
$0.0228
Related Products
Welcome back, may I help you?