
* Images are for reference only
LM2595T-3.3G
Extended
- Manufacturer
- HANSCHIP semiconductor
- MFR.Part #
- LM2595T-3.3G
- JLCPCB Part #
- C5145312
- Package
- TO-220-5L
- Description
- -40℃~+125℃@(TJ) 1 150kHz 2mA 3.3V 3A 5V~40V Buck Buck Built-in Fixed No TO-220-5L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6607
10+
$0.5350
50+
$0.4560
100+
$0.3932
500+
$0.3561
1000+
$0.3368
Related Products
Welcome back, may I help you?