
* Images are for reference only
AMRU000606304R7MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMRU000606304R7MA1
- JLCPCB Part #
- C5201681
- Package
- SMD,7.3x6.8mm
- Description
- 4.7uH 40mΩ 5.5A 8A AEC-Q200 ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3275
50+
$0.2667
150+
$0.2406
1000+
$0.2008
2000+
$0.1863
5000+
$0.1776
Related Products
Welcome back, may I help you?