
* Images are for reference only
215464-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 215464-4
- JLCPCB Part #
- C591256
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5A 2 2 2.54mm 2.54mm 230V 2x2P 4P Brass Glass-Fiber Reinforced PBT Red Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 7500
Total: $0.00
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.0314
10+
$0.8337
30+
$0.7340
100+
$0.6360
500+
$0.5774
1000+
$0.5474
Welcome back, may I help you?